Add To Favorites
Photo Not Available
9707-3/4"SQ-25 Adhesive Transfer Tape Pressure Sensitive Adhesive (PSA) Adhesive 0.75" (19.05mm) 3/4" X 0.75" (19.05mm) 3/4"
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.09000 $23.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 9707-3/4"SQ-25-ND
Copy   9707-3/4"SQ-25-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9707-3/4"SQ-25

Copy   9707-3/4"SQ-25
Description TAPE ADHSV TRANS 3/4"X 3/4" 25PK
Copy   TAPE ADHSV TRANS 3/4"X 3/4" 25PK
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Adhesive Transfer Tape Pressure Sensitive Adhesive (PSA) Adhesive 0.75" (19.05mm) 3/4" X 0.75" (19.05mm) 3/4"

Copy   Adhesive Transfer Tape Pressure Sensitive Adhesive (PSA) Adhesive  0.75" (19.05mm) 3/4" X 0.75" (19.05mm) 3/4"
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 9707
Packaging ? Box
Part Status Active
Tape Type Adhesive Transfer
Adhesive Pressure Sensitive Adhesive (PSA)
Backing, Carrier Polyethylene-Terephthalate (PET)
Thickness 0.0040" (4.0 mils, 0.102mm)
Thickness - Adhesive 0.0020" (2.0 mils, 0.051mm)
Thickness - Backing, Carrier 0.0020" (2.0 mils, 0.051mm)
Width 0.75" (19.05mm) 3/4"
Length 0.75" (19.05mm) 3/4"
Color -
Usage Electrically Conductive
Temperature Range -
Shelf Life Start Date of Manufacture
Shelf Life 24 Months
Storage/Refrigeration Temperature 70°F (21°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 3M 9707 3/4"SQ-25

11:48:23 4/25/2019