Add To Favorites
Photo Not Available
8905-1" X 3"-500
Product Overview
Digi-Key Part Number 3M157167-ND
Copy   3M157167-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8905-1" X 3"-500

Copy   8905-1" X 3"-500
Description TAPE SPLICING BLU 1"X 3" 500/RL
Copy   TAPE SPLICING BLU 1"X 3" 500/RL
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 8901,02,05 Series Datasheet
Poly Splicing Tapes Bulletin
Other Related Documents Date Code Decipher
Video File 3M Custom Die Cuts | Digi-Key Daily
MSDS Material Safety Datasheet 840x, 89xx Article Information
Featured Product Laser Cut Parts
Online Catalog 8905 Series
3M Custom Die Cuts
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 8905
Part Status Active
Tape Type Splicing
Adhesive Silicone Thermosetting
Backing, Carrier Polyester
Thickness 0.0065" (6.5 mils, 0.165mm)
Thickness - Adhesive 0.0015" (1.5 mils, 0.038mm)
Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm)
Width 1.00" (25.40mm)
Length 3.00" (76.20mm)
Color Blue
Usage -
Temperature Range -60°F ~ 400°F (-50°C ~ 204°C)
Shelf Life Start Date of Manufacture
Shelf Life 24 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 3M157167
8905-1" X 3"-500-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 81.99000 $81.99
10 77.16800 $771.68
25 72.34520 $1,808.63
50 67.52200 $3,376.10
100 64.14590 $6,414.59

Submit a request for quotation on quantities greater than those displayed.

17:49:48 9/23/2018