Add To Favorites
Photo Not Available
8902-2" X 5"-250
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.38000 $97.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 8902-2"X5"-250-ND
Copy   8902-2"X5"-250-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8902-2" X 5"-250

Copy   8902-2" X 5"-250
Description TAPE SPLICING BLU 2"X 5" 250/RL
Copy   TAPE SPLICING BLU 2"X 5" 250/RL
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 8901,02,05 Series Datasheet
Poly Splicing Tapes Bulletin
Other Related Documents Date Code Decipher
MSDS Material Safety Datasheet 840x, 89xx Article Information
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 8902
Part Status Active
Tape Type Splicing
Adhesive Silicone Thermosetting
Backing, Carrier Polyester
Thickness 0.0034" (3.4 mils, 0.086mm)
Thickness - Adhesive 0.0014" (1.4 mils, 0.036mm)
Thickness - Backing, Carrier 0.0020" (2.0 mils, 0.051mm)
Width 2.00" (50.80mm)
Length 5.00" (127.00mm)
Color Blue
Usage -
Temperature Range -60°F ~ 400°F (-50°C ~ 204°C)
Shelf Life Start Date of Manufacture
Shelf Life 24 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 8902-2" X 5"-250-ND
8902-2"X5"-250

23:50:23 1/17/2019