Add To Favorites
Photo Not Available
8-5-4380
Product Overview
Digi-Key Part Number 8-5-4380-ND
Copy   8-5-4380-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8-5-4380

Copy   8-5-4380
Description TAPE ALUM FOIL SILVER 8"X 5YDS
Copy   TAPE ALUM FOIL SILVER 8"X 5YDS
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 4380 Datasheet
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 4380
Part Status Active
Tape Type Aluminum Foil
Adhesive Acrylic
Backing, Carrier Aluminum, Dead Soft
Thickness 0.0033" (3.3 mils, 0.084mm)
Thickness - Adhesive 0.0013" (1.3 mils, 0.033mm)
Thickness - Backing, Carrier 0.0020" (2.0 mils, 0.051mm)
Width 8.00" (203.20mm)
Length 15' (4.6m) 5 yds
Color Silver
Usage General Purpose
Temperature Range -30°F ~ 300°F (-34°C ~ 150°C)
Shelf Life Start Date of Manufacture
Shelf Life 24 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 22.52000 $67.56

Submit a request for quotation on quantities greater than those displayed.

07:36:41 9/23/2018