Add To Favorites
Photo Not Available
6-5-600
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4 19.05250 $76.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 6-5-600-ND
Copy   6-5-600-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6-5-600

Copy   6-5-600
Description TAPE FILM CLEAR 6"X 5YDS
Copy   TAPE FILM CLEAR 6"X 5YDS
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 600 Series Datasheet
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series Scotch® 600
Part Status Active
Tape Type Film
Adhesive Acrylic
Backing, Carrier Paklon™ Film
Thickness 0.0023" (2.3 mils, 0.058mm)
Thickness - Adhesive 0.0008" (0.8 mils, 0.021mm)
Thickness - Backing, Carrier 0.0015" (1.5 mils, 0.038mm)
Width 6.00" (152.40mm)
Length 15' (4.6m) 5 yds
Color Clear
Usage -
Temperature Range -
Shelf Life Start Date of Manufacture
Shelf Life 18 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

11:27:40 1/16/2019