Add To Favorites
6-5-5453
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 243.38000 $243.38
10 227.15000 $2,271.50
25 215.79240 $5,394.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M156548-ND
Copy   3M156548-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6-5-5453

Copy   6-5-5453
Description TAPE GLASS CLOTH BROWN 6"X 5YDS
Copy   TAPE GLASS CLOTH BROWN 6"X 5YDS
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 5451, 5453 PTFE Glass Cloth Tape Datasheet
MSDS Material Safety Datasheet 5453 MSDS
Featured Product Laser Cut Parts
Online Catalog 5451,5453 Series
3M Custom Die Cuts
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 5453
Packaging ? Roll
Part Status Active
Tape Type Glass Cloth
Adhesive Silicone Thermosetting
Backing, Carrier PTFE (Polytetrafluoroethylene)
Thickness 0.0082" (8.2 mils, 0.208mm)
Thickness - Adhesive 0.0022" (2.2 mils, 0.056mm)
Thickness - Backing, Carrier 0.0060" (6.0 mils, 0.152mm)
Width 6.00" (152.40mm)
Length 15' (4.6m) 5 yds
Color Brown
Usage High Temperature Sealant
Temperature Range -100 ~ 400°F (-73 ~ 204°C)
Shelf Life Start Date of Manufacture
Shelf Life 24 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 3M156548
6-5-5453-ND

20:38:42 1/23/2019