Add To Favorites
Photo Not Available
6-5-4646
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.61000 $96.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 6-5-4646-ND
Copy   6-5-4646-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6-5-4646

Copy   6-5-4646
Description TAPE DBL COATED GRAY 6"X 5YDS
Copy   TAPE DBL COATED GRAY 6"X 5YDS
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series VHB™ 4646
Packaging ? Roll
Part Status Active
Tape Type Double Coated, Double Sided
Adhesive Pressure Sensitive Adhesive (PSA)
Backing, Carrier Acrylic Foam
Thickness 0.0250" (25.0 mils, 0.635mm)
Thickness - Adhesive 0.0200" (20.0 mils, 0.508mm)
Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm)
Width 6.00" (152.40mm)
Length 15' (4.6m) 5 yds
Color Gray
Usage General Purpose
Temperature Range 300°F (149°C)
Shelf Life Start Date of Shipment
Shelf Life 24 Months
Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

21:04:16 2/23/2019