Add To Favorites
6-1-4905
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 37.48000 $37.48
10 35.39400 $353.94
25 33.31200 $832.80
50 31.23000 $1,561.50
100 29.14800 $2,914.80
250 27.69060 $6,922.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M156780-ND
Copy   3M156780-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6-1-4905

Copy   6-1-4905
Description TAPE DBL COATED CLEAR 6"X 1YD
Copy   TAPE DBL COATED CLEAR 6"X 1YD
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series VHB™ 4905
Part Status Active
Tape Type Double Coated, Double Sided
Adhesive Acrylic
Backing, Carrier Polyethylene Film
Thickness 0.0200" (20.0 mils, 0.508mm)
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 6.00" (152.40mm)
Length 3' (914.4mm) 1 yd
Color Clear
Usage General Purpose
Temperature Range 199°F (93°C) Max
Shelf Life Start Date of Shipment
Shelf Life 24 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 3M156780
6-1-4905-ND

05:47:41 1/18/2019