Add To Favorites
Photo Not Available
5-5962-1-4R
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.27000 $19.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 5-5962-1-4R-ND
Copy   5-5962-1-4R-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5-5962-1-4R

Copy   5-5962-1-4R
Description TAPE DBL COATED BLACK 1"X 4" 5PK
Copy   TAPE DBL COATED BLACK 1"X 4" 5PK
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets VHB™ Tapes Oct 2018 Datasheet
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series -
Packaging ? Box
Part Status Active
Tape Type Double Coated, Double Sided
Adhesive Acrylic
Backing, Carrier Polyethylene-Terephthalate (PET)
Thickness 0.0620" (62.0 mils, 1.575mm)
Thickness - Adhesive -
Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm)
Width 1.00" (25.40mm)
Length 4.00" (101.60mm)
Color Black
Usage General Purpose
Temperature Range -
Shelf Life Start Date of Manufacture
Shelf Life 24 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

15:57:01 1/19/2019