Add To Favorites
Photo Not Available
5-4991-1.5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.10000 $19.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 5-4991-1.5-ND
Copy   5-4991-1.5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5-4991-1.5

Copy   5-4991-1.5
Description TAPE DBL COAT GRY 1 1/2" DIA 5PK
Copy   TAPE DBL COAT GRY 1 1/2" DIA 5PK
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets VHB™ Tapes Oct 2018 Datasheet
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series -
Packaging ? Box
Part Status Active
Tape Type Double Coated, Double Sided
Adhesive Acrylic
Backing, Carrier Polyethylene-Terephthalate (PET)
Thickness -
Thickness - Adhesive -
Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm)
Width 1.50" (38.10mm) 1 1/2" dia
Length -
Color Gray
Usage General Purpose
Temperature Range -
Shelf Life Start Date of Manufacture
Shelf Life 24 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

21:33:44 1/19/2019