Add To Favorites
Photo Not Available
3M RP32 3" X 1.25"-25
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 22.42000 $67.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3MRP323"X1.25"-25-ND
Copy   3MRP323"X1.25"-25-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M RP32 3" X 1.25"-25

Copy   3M RP32 3" X 1.25"-25
Description TAPE DBL COATED 3"X 1 1/4" 25/PK
Copy   TAPE DBL COATED 3"X 1 1/4" 25/PK
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series VHB™ RP32
Part Status Active
Tape Type Double Coated, Double Sided
Adhesive Acrylic
Backing, Carrier Acrylic Foam
Thickness 0.0320" (32.0 mils, 0.813mm)
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 3.00" (76.20mm)
Length 1.25" (31.75mm) 1 1/4"
Color Gray
Usage Bonding
Temperature Range 200°F (93°C) Max
Shelf Life Start Date of Shipment
Shelf Life 24 Months
Storage/Refrigeration Temperature 70°F (21°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 3M RP32 3" X 1.25"-25-ND
3MRP323"X1.25"-25

01:29:48 2/23/2019