Add To Favorites
Photo Not Available
3M F9473PC CIRCLE-0.438"-250 Adhesive Transfer Tape Acrylic, 100MP Adhesive Clear 0.44" (11.13mm) 7/16" dia X
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 22.40000 $67.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3MF9473PCCIRCLE-0.438"-250-ND
Copy   3MF9473PCCIRCLE-0.438"-250-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M F9473PC CIRCLE-0.438"-250

Copy   3M F9473PC CIRCLE-0.438"-250
Description TAPE ADHSV TRAN 7/16" DIA 250RL
Copy   TAPE ADHSV TRAN 7/16" DIA 250RL
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Adhesive Transfer Tape Acrylic, 100MP Adhesive Clear 0.44" (11.13mm) 7/16" dia X

Copy   Adhesive Transfer Tape Acrylic, 100MP Adhesive Clear 0.44" (11.13mm) 7/16" dia X
Documents & Media
Datasheets F9460PC, F9469PC, F9473PC Datasheet
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series VHB™ F9473PC
Part Status Active
Tape Type Adhesive Transfer
Adhesive Acrylic, 100MP
Backing, Carrier Polycoated Kraft Liner
Thickness 0.0140" (14.0 mils, 0.356mm)
Thickness - Adhesive 0.0100" (10.0 mils, 0.254mm)
Thickness - Backing, Carrier 0.0040" (4.0 mils, 0.102mm)
Width 0.44" (11.13mm) 7/16" dia
Length -
Color Clear
Usage -
Temperature Range 300°F (149°C) Max
Shelf Life Start Date of Manufacture
Shelf Life 24 Months
Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 3M F9473PC CIRCLE-0.438"-250-ND
3MF9473PCCIRCLE-0.438"-250

09:02:24 3/24/2019