Add To Favorites
Photo Not Available
3M F9469PC 0.5"SQ-250
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 19.05333 $57.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3MF9469PC0.5"SQ-250-ND
Copy   3MF9469PC0.5"SQ-250-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M F9469PC 0.5"SQ-250

Copy   3M F9469PC 0.5"SQ-250
Description TAPE ADHSV TRAN 1/2"X 1/2" 250RL
Copy   TAPE ADHSV TRAN 1/2"X 1/2" 250RL
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series VHB™ F9469PC
Part Status Active
Tape Type Adhesive Transfer
Adhesive Acrylic, 100MP
Backing, Carrier Polycoated Kraft Liner
Thickness 0.0090" (9.0 mils, 0.229mm)
Thickness - Adhesive 0.0050" (5.0 mils, 0.127mm)
Thickness - Backing, Carrier 0.0040" (4.0 mils, 0.102mm)
Width 0.50" (12.70mm) 1/2"
Length 0.50" (12.70mm) 1/2"
Color Clear
Usage -
Temperature Range 300°F (149°C) Max
Shelf Life Start Date of Manufacture
Shelf Life 24 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 3M F9469PC 0.5"SQ-250-ND
3MF9469PC0.5"SQ-250

15:34:39 1/19/2019