Add To Favorites
Photo Not Available
3M CM592 CIRCLE-3"-100
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2 96.69000 $193.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3MCM592CIRCLE-3"-100-ND
Copy   3MCM592CIRCLE-3"-100-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M CM592 CIRCLE-3"-100

Copy   3M CM592 CIRCLE-3"-100
Description 3M CM592 RADIANT LIGHT FILM - 3"
Copy   3M CM592 RADIANT LIGHT FILM - 3"
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Radiant Light Films
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series -
Part Status Active
Type Radiant Light Film
Width 3.00" (76.20mm) Dia
Length -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 3M CM592 CIRCLE-3"-100-ND
3MCM592CIRCLE-3"-100

19:35:44 3/21/2019