Add To Favorites
Photo Not Available
3M AB5050HF 0.5" X 3"-50/PK
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.78000 $96.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3MAB5050HF0.5"X3"-50/PK-ND
Copy   3MAB5050HF0.5"X3"-50/PK-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M AB5050HF 0.5" X 3"-50/PK

Copy   3M AB5050HF 0.5" X 3"-50/PK
Description EMI ABS AB5050HF, 0.5"X3" 50/PK
Copy   EMI ABS AB5050HF, 0.5"X3" 50/PK
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series AB5000HF
Part Status Active
Type Absorbing Sheet
Shape Rectangular
Length 3.000" (76.20mm)
Width 0.500" (12.70mm)
Thickness - Overall 0.022" (0.55mm)
Operating Temperature -25°C ~ 85°C
Adhesive Acrylic, Pressure Sensitive Adhesive (PSA), Non-Conductive, Double Sided
Material Polymer Resin, Metal Flakes
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 3M AB5050HF 0.5" X 3"-50/PK-ND
3MAB5050HF0.5"X3"-50/PK

16:07:01 11/17/2018