Add To Favorites
3M AB5030 1/2" X 2"-100
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.08000 $96.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M11821-ND
Copy   3M11821-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M AB5030 1/2" X 2"-100

Copy   3M AB5030 1/2" X 2"-100
Description SHEET PLYMR 12.7X50.8MM 100/PK
Copy   SHEET PLYMR 12.7X50.8MM 100/PK
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series AB5000S
Part Status Obsolete
Type Absorbing Sheet
Shape Rectangular
Length 2.000" (50.80mm)
Width 0.500" (12.70mm)
Thickness - Overall 0.014" (0.35mm)
Operating Temperature -25°C ~ 85°C
Adhesive Non-Conductive, Single Sided
Material Polymer Resin, Metal Flakes
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 3M11821
3MAB503012X2100

05:55:40 10/22/2018