Add To Favorites
Photo Not Available
3M 966 1.5" X 2"-100 Adhesive Transfer Tape Acrylic, 100 Adhesive 1.50" (38.10mm) 1 1/2" X 2.00" (50.80mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 23.56000 $70.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M9661.5"X2"-100-ND
Copy   3M9661.5"X2"-100-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 966 1.5" X 2"-100

Copy   3M 966 1.5" X 2"-100
Description TAPE ADHSV TRAN 1 1/2"X 2" 100RL
Copy   TAPE ADHSV TRAN 1 1/2"X 2" 100RL
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Adhesive Transfer Tape Acrylic, 100 Adhesive 1.50" (38.10mm) 1 1/2" X 2.00" (50.80mm)

Copy   Adhesive Transfer Tape Acrylic, 100 Adhesive  1.50" (38.10mm) 1 1/2" X 2.00" (50.80mm)
Documents & Media
Datasheets 941, 965, 966, 9461(P,PC) 9462(P,PC) Datasheet
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 966
Part Status Active
Tape Type Adhesive Transfer
Adhesive Acrylic, 100
Backing, Carrier Densified Kraft
Thickness 0.0061" (6.1 mils, 0.155mm)
Thickness - Adhesive 0.0023" (2.3 mils, 0.058mm)
Thickness - Backing, Carrier 0.0038" (3.8 mils, 0.097mm)
Width 1.50" (38.10mm) 1 1/2"
Length 2.00" (50.80mm)
Color -
Usage -
Temperature Range 300°F (149°C) Max
Shelf Life Start Date of Shipment
Shelf Life 18 Months
Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 3M 966 1.5" X 2"-100-ND
3M9661.5"X2"-100

03:05:27 4/23/2019