Add To Favorites
Photo Not Available
3M 963-32 2" X 30FT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 38.74000 $38.74
10 36.58400 $365.84
25 34.43200 $860.80
50 32.28000 $1,614.00
100 30.12800 $3,012.80
250 28.62160 $7,155.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M157157-ND
Copy   3M157157-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 963-32 2" X 30FT

Copy   3M 963-32 2" X 30FT
Description TAPE MARKING RED/WHITE 2"X 10YD
Copy   TAPE MARKING RED/WHITE 2"X 10YD
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 963 Series Product Bulletin
Video File 3M Custom Die Cuts | Digi-Key Daily
Featured Product Laser Cut Parts
Online Catalog 963 Series
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 963
Part Status Active
Tape Type Conspicuity Marking Tape
Adhesive Pressure Sensitive Adhesive (PSA)
Backing, Carrier Paper
Thickness -
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 2.00" (50.80mm)
Length 30' (9.1m) 10 yds
Color Red, White
Usage -
Temperature Range -
Shelf Life Start Date of Delivery
Shelf Life 24 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 3M 963-32 2" X 30FT-ND
3M157157

21:16:42 1/16/2019