Add To Favorites
Photo Not Available
3M 9626 0.625" X 60YD
Product Overview
Digi-Key Part Number 3M96260.625"X60YD-ND
Copy   3M96260.625"X60YD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 9626 0.625" X 60YD

Copy   3M 9626 0.625" X 60YD
Description TAPE ADHSV TRNSFR CLR 5/8"X 60YD
Copy   TAPE ADHSV TRNSFR CLR 5/8"X 60YD
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 9626,27 Datasheet
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 9626
Part Status Active
Tape Type Adhesive Transfer
Adhesive Acrylic
Backing, Carrier Paper
Thickness 0.0052" (5.2 mils, 0.132mm)
Thickness - Adhesive 0.0020" (2.0 mils, 0.051mm)
Thickness - Backing, Carrier 0.0032" (3.2 mils, 0.081mm)
Width 0.63" (16.00mm) 5/8"
Length 180' (55.0m) 60 yds
Color Clear
Usage -
Temperature Range 200°F (93°C) Max
Shelf Life Start Date of Manufacture
Shelf Life 24 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 3M 9626 0.625" X 60YD-ND
3M96260.625"X60YD
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 22.46000 $67.38

Submit a request for quotation on quantities greater than those displayed.

09:34:13 9/23/2018