Add To Favorites
Photo Not Available
3M 950 0.75" X 1"-250 Adhesive Transfer Tape Acrylic, 300 Adhesive Clear 0.75" (19.05mm) 3/4" X 1.00" (25.40mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 23.60000 $70.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M9500.75"X1"-250-ND
Copy   3M9500.75"X1"-250-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 950 0.75" X 1"-250

Copy   3M 950 0.75" X 1"-250
Description TAPE ADHSV TRNSFR 3/4"X 1" 250RL
Copy   TAPE ADHSV TRNSFR 3/4"X 1" 250RL
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Adhesive Transfer Tape Acrylic, 300 Adhesive Clear 0.75" (19.05mm) 3/4" X 1.00" (25.40mm)

Copy   Adhesive Transfer Tape Acrylic, 300 Adhesive Clear 0.75" (19.05mm) 3/4" X 1.00" (25.40mm)
Documents & Media
Datasheets Adhesive Transfer Tapes Series Datasheet
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 950
Part Status Active
Tape Type Adhesive Transfer
Adhesive Acrylic, 300
Backing, Carrier Liner
Thickness 0.0050" (5.0 mils, 0.127mm)
Thickness - Adhesive 0.0050" (5.0 mils, 0.127mm)
Thickness - Backing, Carrier -
Width 0.75" (19.05mm) 3/4"
Length 1.00" (25.40mm)
Color Clear
Usage -
Temperature Range 180°F (82°C) Max
Shelf Life Start Date of Manufacture
Shelf Life 24 Months
Storage/Refrigeration Temperature 70°F (21°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 3M 950 0.75" X 1"-250-ND
3M9500.75"X1"-250

08:20:42 4/19/2019