Add To Favorites
Photo Not Available
3M 9495LE 0.5" X 1.25"-250 Double Coated, Double Sided Tape Acrylic, 300LSE Adhesive Clear 0.50" (12.70mm) 1/2" X 1.25" (31.75mm) 1 1/4"
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 23.56000 $70.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M9495LE0.5"X1.25"-250-ND
Copy   3M9495LE0.5"X1.25"-250-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 9495LE 0.5" X 1.25"-250

Copy   3M 9495LE 0.5" X 1.25"-250
Description TAPE DBL COAT 1/2"X 1 1/4" 250RL
Copy   TAPE DBL COAT 1/2"X 1 1/4" 250RL
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Double Coated, Double Sided Tape Acrylic, 300LSE Adhesive Clear 0.50" (12.70mm) 1/2" X 1.25" (31.75mm) 1 1/4"

Copy   Double Coated, Double Sided Tape Acrylic, 300LSE Adhesive Clear 0.50" (12.70mm) 1/2" X 1.25" (31.75mm) 1 1/4"
Documents & Media
Datasheets 9474LE,9495LE Series
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 9495LE
Part Status Active
Tape Type Double Coated, Double Sided
Adhesive Acrylic, 300LSE
Backing, Carrier Carrier - Polyester, Liner - Polycoated Kraft
Thickness 0.0067" (6.7 mils, 0.170mm)
Thickness - Adhesive 0.0062" (6.2 mils, 0.157mm)
Thickness - Backing, Carrier 0.0005" (0.5 mils, 0.013mm)
Width 0.50" (12.70mm) 1/2"
Length 1.25" (31.75mm) 1 1/4"
Color Clear
Usage -
Temperature Range 200°F (93°C) Max
Shelf Life Start Date of Manufacture
Shelf Life 24 Months
Storage/Refrigeration Temperature 70°F (21°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 3M 9495LE 0.5" X 1.25"-250-ND
3M9495LE0.5"X1.25"-250

05:34:21 4/19/2019