Add To Favorites
Photo Not Available
3M 9490LE CIRCLE-0.933"-250 Double Coated, Double Sided Tape Acrylic, 300LSE; Acrylic, 300MP Adhesive Clear 0.93" (23.70mm) dia X
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 22.68000 $68.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M9490LECIRCLE-0.933"-250-ND
Copy   3M9490LECIRCLE-0.933"-250-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 9490LE CIRCLE-0.933"-250

Copy   3M 9490LE CIRCLE-0.933"-250
Description TAPE DBL COATED 0.93" DIA 250/RL
Copy   TAPE DBL COATED 0.93" DIA 250/RL
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Double Coated, Double Sided Tape Acrylic, 300LSE; Acrylic, 300MP Adhesive Clear 0.93" (23.70mm) dia X

Copy   Double Coated, Double Sided Tape Acrylic, 300LSE; Acrylic, 300MP Adhesive Clear 0.93" (23.70mm) dia X
Documents & Media
Datasheets 9490LE Datasheet
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 9490LE
Part Status Active
Tape Type Double Coated, Double Sided
Adhesive Acrylic, 300LSE; Acrylic, 300MP
Backing, Carrier Carrier - Polyester, Liner - Polycoated Kraft
Thickness 0.0067" (6.7 mils, 0.170mm)
Thickness - Adhesive 0.0062" (6.2 mils, 0.157mm)
Thickness - Backing, Carrier 0.0005" (0.5 mils, 0.013mm)
Width 0.93" (23.70mm) dia
Length -
Color Clear
Usage -
Temperature Range 200°F (93°C) Max
Shelf Life Start Date of Manufacture
Shelf Life 24 Months
Storage/Refrigeration Temperature 70°F (21°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 3M 9490LE CIRCLE-0.933"-250-ND
3M9490LECIRCLE-0.933"-250

18:37:21 3/24/2019