Add To Favorites
Photo Not Available
3M 9490LE 8.625" X 1.25"-25
Product Overview
Digi-Key Part Number 3M9490LE8.625"X1.25"-25-ND
Copy   3M9490LE8.625"X1.25"-25-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 9490LE 8.625" X 1.25"-25

Copy   3M 9490LE 8.625" X 1.25"-25
Description TAPE DBL COAT 8 5/8"X1 1/4" 25RL
Copy   TAPE DBL COAT 8 5/8"X1 1/4" 25RL
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 9490LE Datasheet
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 9490LE
Part Status Active
Tape Type Double Coated, Double Sided
Adhesive Acrylic, 300LSE; Acrylic, 300MP
Backing, Carrier Carrier - Polyester, Liner - Polycoated Kraft
Thickness 0.0067" (6.7 mils, 0.170mm)
Thickness - Adhesive 0.0062" (6.2 mils, 0.157mm)
Thickness - Backing, Carrier 0.0005" (0.5 mils, 0.013mm)
Width 8.63" (219.08mm) 8 5/8"
Length 1.25" (31.75mm) 1 1/4"
Color Clear
Usage -
Temperature Range 200°F (93°C) Max
Shelf Life Start Date of Manufacture
Shelf Life 24 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 3M 9490LE 8.625" X 1.25"-25-ND
3M9490LE8.625"X1.25"-25
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 22.64000 $67.92

Submit a request for quotation on quantities greater than those displayed.

15:41:53 9/20/2018