Add To Favorites
Photo Not Available
3M 9472LE 0.5" X 0.75"-250
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 18.98667 $56.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M9472LE0.5"X0.75"-250-ND
Copy   3M9472LE0.5"X0.75"-250-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 9472LE 0.5" X 0.75"-250

Copy   3M 9472LE 0.5" X 0.75"-250
Description TAPE ADHSV TRAN 1/2"X 3/4" 250RL
Copy   TAPE ADHSV TRAN 1/2"X 3/4" 250RL
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Tapes with Adhesive 300LSE Datasheet
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 9472LE
Part Status Active
Tape Type Adhesive Transfer
Adhesive Acrylic, 300LSE
Backing, Carrier Polycoated Kraft Liner
Thickness 0.0094" (9.4 mils, 0.239mm)
Thickness - Adhesive 0.0052" (5.2 mils, 0.132mm)
Thickness - Backing, Carrier 0.0042" (4.2 mils, 0.107mm)
Width 0.50" (12.70mm) 1/2"
Length 0.75" (19.05mm) 3/4"
Color Clear
Usage Bonding
Temperature Range -40°F ~ 300°F (-40°C ~ 149°C)
Shelf Life Start Date of Manufacture
Shelf Life 18 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 3M 9472LE 0.5" X 0.75"-250-ND
3M9472LE0.5"X0.75"-250

13:12:43 1/23/2019