Add To Favorites
Photo Not Available
3M 92 0.25" X 36YD
Product Overview
Digi-Key Part Number 3M920.25"X36YD-ND
Copy   3M920.25"X36YD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 92 0.25" X 36YD

Copy   3M 92 0.25" X 36YD
Description TAPE ELECTRICAL AMBER 1/4"X 36YD
Copy   TAPE ELECTRICAL AMBER 1/4"X 36YD
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 92 Series Electrical Tape
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 92
Part Status Active
Tape Type Electrical
Adhesive Silicone Thermosetting
Backing, Carrier Polyimide
Thickness 0.0030" (3.0 mils, 0.076mm)
Thickness - Adhesive 0.0020" (2.0 mils, 0.051mm)
Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm)
Width 0.25" (6.35mm) 1/4"
Length 108' (32.9m) 36 yds
Color Amber
Usage -
Temperature Range 32°F ~ 356°F (0°C ~ 180°C)
Shelf Life Start Date of Manufacture
Shelf Life 60 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 3M 92 0.25" X 36YD-ND
3M920.25"X36YD
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 22.54000 $67.62

Submit a request for quotation on quantities greater than those displayed.

06:58:51 9/25/2018