Add To Favorites
Photo Not Available
3M 9088 3" X 3"-25
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 19.09667 $57.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M90883"X3"-25-ND
Copy   3M90883"X3"-25-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 9088 3" X 3"-25

Copy   3M 9088 3" X 3"-25
Description TAPE DBL COATED CLR 3"X 3" 25/RL
Copy   TAPE DBL COATED CLR 3"X 3" 25/RL
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 9086-88(FL)
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 9088
Part Status Active
Tape Type Double Coated, Double Sided
Adhesive Acrylic, 375
Backing, Carrier -
Thickness 0.0083" (8.3 mils, 0.211mm)
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 3.00" (76.20mm)
Length 3.00" (76.20mm)
Color Clear
Usage -
Temperature Range 200°F (93°C) Max
Shelf Life Start Date of Manufacture
Shelf Life 24 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 3M 9088 3" X 3"-25-ND
3M90883"X3"-25

09:40:17 1/17/2019