Add To Favorites
Photo Not Available
3M 9088 10.5" X 1.25"-25 Double Coated, Double Sided Tape Acrylic, 375 Adhesive Clear 10.50" (266.70mm) 10 1/2" X 1.25" (31.75mm) 1 1/4"
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 22.64000 $67.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M908810.5"X1.25"-25-ND
Copy   3M908810.5"X1.25"-25-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 9088 10.5" X 1.25"-25

Copy   3M 9088 10.5" X 1.25"-25
Description TAPE DBL 10 1/2"X 1 1/4" 25/RL
Copy   TAPE DBL 10 1/2"X 1 1/4" 25/RL
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Double Coated, Double Sided Tape Acrylic, 375 Adhesive Clear 10.50" (266.70mm) 10 1/2" X 1.25" (31.75mm) 1 1/4"

Copy   Double Coated, Double Sided Tape Acrylic, 375 Adhesive Clear 10.50" (266.70mm) 10 1/2" X 1.25" (31.75mm) 1 1/4"
Documents & Media
Datasheets 9086-88(FL)
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 9088
Part Status Active
Tape Type Double Coated, Double Sided
Adhesive Acrylic, 375
Backing, Carrier -
Thickness 0.0083" (8.3 mils, 0.211mm)
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 10.50" (266.70mm) 10 1/2"
Length 1.25" (31.75mm) 1 1/4"
Color Clear
Usage -
Temperature Range 200°F (93°C) Max
Shelf Life Start Date of Manufacture
Shelf Life 24 Months
Storage/Refrigeration Temperature 70°F (21°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 3M 9088 10.5" X 1.25"-25-ND
3M908810.5"X1.25"-25

08:26:05 3/23/2019