Add To Favorites
3M 8997 9.25" X 1.25"-25
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 19.05333 $57.16
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M89979.25"X1.25"-25-ND
Copy   3M89979.25"X1.25"-25-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 8997 9.25" X 1.25"-25

Copy   3M 8997 9.25" X 1.25"-25
Description POLY TAPE 9.25"X1.25" ROLL OF 25
Copy   POLY TAPE 9.25"X1.25" ROLL OF 25
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 8997
Part Status Active
Shelf Life Start Date of Manufacture
Shelf Life 24 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 3M 8997 9.25" X 1.25"-25-ND
3M89979.25"X1.25"-25

23:50:01 1/23/2019