Add To Favorites
Photo Not Available
3M 850S 0.75" X 10"-25
Product Overview
Digi-Key Part Number 3M850S0.75"X10"-25-ND
Copy   3M850S0.75"X10"-25-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 850S 0.75" X 10"-25

Copy   3M 850S 0.75" X 10"-25
Description TAPE MASKING SIL 3/4"X 10" 25/PK
Copy   TAPE MASKING SIL 3/4"X 10" 25/PK
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 850 Series Datasheet
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 850
Part Status Active
Tape Type Masking
Adhesive Acrylic
Backing, Carrier Polyester Film
Thickness 0.0019" (1.9 mils, 0.048mm)
Thickness - Adhesive 0.0010" (1.0 mils, 0.025mm)
Thickness - Backing, Carrier 0.0009" (0.9 mils, 0.023mm)
Width 0.75" (19.05mm) 3/4"
Length 10.00" (254.00mm)
Color Silver
Usage -
Temperature Range -60°F ~ 300°F (-50°C ~ 150°C)
Shelf Life Start Date of Manufacture
Shelf Life 18 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 3M 850S 0.75" X 10"-25-ND
3M850S0.75"X10"-25
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 22.44000 $67.32

Submit a request for quotation on quantities greater than those displayed.

04:29:24 9/19/2018