Add To Favorites
Photo Not Available
3M 850B CIRCLE-0.75"-250
Product Overview
Digi-Key Part Number 3M850BCIRCLE-0.75"-250-ND
Copy   3M850BCIRCLE-0.75"-250-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 850B CIRCLE-0.75"-250

Copy   3M 850B CIRCLE-0.75"-250
Description TAPE MASKING BLK 3/4" DIA 250/RL
Copy   TAPE MASKING BLK 3/4" DIA 250/RL
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 850 Series Datasheet
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 850
Part Status Active
Tape Type Masking
Adhesive Acrylic
Backing, Carrier Polyester Film
Thickness 0.0019" (1.9 mils, 0.048mm)
Thickness - Adhesive 0.0010" (1.0 mils, 0.025mm)
Thickness - Backing, Carrier 0.0009" (0.9 mils, 0.023mm)
Width 0.75" (19.05mm) 3/4" dia
Length -
Color Black
Usage -
Temperature Range -60°F ~ 300°F (-50°C ~ 150°C)
Shelf Life Start Date of Manufacture
Shelf Life 18 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 3M 850B CIRCLE-0.75"-250-ND
3M850BCIRCLE-0.75"-250
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 22.72000 $68.16

Submit a request for quotation on quantities greater than those displayed.

13:12:56 9/23/2018