Add To Favorites
Photo Not Available
3M 79 2" X 60YD
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 83.69000 $83.69
10 78.76800 $787.68
25 73.84520 $1,846.13
50 68.92200 $3,446.10
100 65.47590 $6,547.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M157142-ND
Copy   3M157142-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 79 2" X 60YD

Copy   3M 79 2" X 60YD
Description TAPE ELECTRICAL WHITE 2"X 60YDS
Copy   TAPE ELECTRICAL WHITE 2"X 60YDS
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 79 Tape Series Datasheet
Video File 3M Custom Die Cuts | Digi-Key Daily
Featured Product Laser Cut Parts
Online Catalog 79 Series
3M Custom Die Cuts
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 79
Part Status Active
Tape Type Electrical
Adhesive Acrylic
Backing, Carrier Glass Cloth
Thickness 0.0070" (7.0 mils, 0.178mm)
Thickness - Adhesive 0.0020" (2.0 mils, 0.051mm)
Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm)
Width 2.00" (50.80mm)
Length 180' (55.0m) 60 yds
Color White
Usage -
Temperature Range 32°F ~ 302°F (0°C ~ 150°C)
Shelf Life Start Date of Manufacture
Shelf Life 60 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 3M 79 2" X 60YD-ND
3M157142

19:15:02 1/21/2019