Add To Favorites
Photo Not Available
3M 7419 1.75"OD-0.875"ID-17
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 22.52000 $67.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M74191.75"OD-0.875"ID-17-ND
Copy   3M74191.75"OD-0.875"ID-17-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 7419 1.75"OD-0.875"ID-17

Copy   3M 7419 1.75"OD-0.875"ID-17
Description TAPE FILM AMB 1 3/4" DIA 17/ROLL
Copy   TAPE FILM AMB 1 3/4" DIA 17/ROLL
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 7419 Series Datasheet
Video File 3M Polyimide Film Protection Tapes | Digi-Key Daily
MSDS Material Safety Datasheet 7419 MSDS
HTML Datasheet 7419 Series Datasheet
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 7419
Part Status Active
Tape Type Film
Adhesive Acrylic
Backing, Carrier Polyimide
Thickness 0.0018" (1.8 mils, 0.046mm)
Thickness - Adhesive 0.0008" (0.8 mils, 0.021mm)
Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm)
Width 1.75" (44.45mm) 1 3/4" dia
Length -
Color Amber
Usage -
Temperature Range -
Shelf Life Start Date of Delivery
Shelf Life 18 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 3M 7419 1.75"OD-0.875"ID-17-ND
3M74191.75"OD-0.875"ID-17

02:58:52 1/24/2019