Add To Favorites
3M 7419 0.5" X 36YD
Product Overview
Digi-Key Part Number 3M156754-ND
Copy   3M156754-ND
Quantity Available 26
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 7419 0.5" X 36YD

Copy   3M 7419 0.5" X 36YD
Description TAPE FILM AMBER 1/2"X 36YDS
Copy   TAPE FILM AMBER 1/2"X 36YDS
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 7419
Part Status Active
Tape Type Film
Adhesive Acrylic
Backing, Carrier Polyimide
Thickness 0.0018" (1.8 mils, 0.046mm)
Thickness - Adhesive 0.0008" (0.8 mils, 0.021mm)
Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm)
Width 0.50" (12.70mm) 1/2"
Length 108' (32.9m) 36 yds
Color Amber
Usage Masking, Protection, Sealing
Temperature Range -40°F ~ 311°F (-40°C ~ 155°C)
Shelf Life Start Date of Delivery
Shelf Life 18 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • 1/2-5-7419 - 3M (TC) | 3M10247-ND DigiKey Electronics
  • 1/2-5-7419
  • 3M (TC)
  • TAPE FILM AMBER 1/2"X 5YDS
  • Unit Price $20.44000
  • 3M10247-ND
Additional Resources
Standard Package ? 1
Other Names 3M 7419 0.5" X 36YD-ND
3M156754
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 73.81000 $73.81
10 69.47200 $694.72
25 65.13000 $1,628.25
50 60.78800 $3,039.40
100 57.74860 $5,774.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: 3M156184-ND
  • Description: TAPE FILM AMBER 1/2"X 36YDS
  • Quantity Available: 18 - Immediate
  • Digi-Key Part Number: 3M10247-ND
  • Description: TAPE FILM AMBER 1/2"X 5YDS
  • Quantity Available: 29 - Immediate

21:28:26 9/23/2018