Add To Favorites
Photo Not Available
3M 600 2" X 9.25"-50 Film Tape Acrylic Adhesive Clear 2.00" (50.80mm) X 9.25" (234.95mm) 9 1/4"
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 22.50000 $67.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M6002"X9.25"-50-ND
Copy   3M6002"X9.25"-50-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 600 2" X 9.25"-50

Copy   3M 600 2" X 9.25"-50
Description TAPE FILM CLR 2"X 9 1/4" 50/ROLL
Copy   TAPE FILM CLR 2"X 9 1/4" 50/ROLL
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Film Tape Acrylic Adhesive Clear 2.00" (50.80mm) X 9.25" (234.95mm) 9 1/4"

Copy   Film Tape Acrylic Adhesive Clear 2.00" (50.80mm) X 9.25" (234.95mm) 9 1/4"
Documents & Media
Datasheets 600 Series Datasheet
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series Scotch® 600
Part Status Active
Tape Type Film
Adhesive Acrylic
Backing, Carrier Paklon™ Film
Thickness 0.0023" (2.3 mils, 0.058mm)
Thickness - Adhesive 0.0008" (0.8 mils, 0.021mm)
Thickness - Backing, Carrier 0.0015" (1.5 mils, 0.038mm)
Width 2.00" (50.80mm)
Length 9.25" (234.95mm) 9 1/4"
Color Clear
Usage -
Temperature Range -
Shelf Life Start Date of Manufacture
Shelf Life 18 Months
Storage/Refrigeration Temperature 70°F (21°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 3M 600 2" X 9.25"-50-ND
3M6002"X9.25"-50

23:43:47 3/22/2019