Add To Favorites
Photo Not Available
3M 600 1.5" X 6"-100
Product Overview
Digi-Key Part Number 3M6001.5"X6"-100-ND
Copy   3M6001.5"X6"-100-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 600 1.5" X 6"-100

Copy   3M 600 1.5" X 6"-100
Description TAPE FILM CLR 1 1/2"X 6" 100/RL
Copy   TAPE FILM CLR 1 1/2"X 6" 100/RL
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 600 Series Datasheet
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series Scotch® 600
Part Status Active
Tape Type Film
Adhesive Acrylic
Backing, Carrier Paklon™ Film
Thickness 0.0023" (2.3 mils, 0.058mm)
Thickness - Adhesive 0.0008" (0.8 mils, 0.021mm)
Thickness - Backing, Carrier 0.0015" (1.5 mils, 0.038mm)
Width 1.50" (38.10mm) 1 1/2"
Length 6.00" (152.40mm)
Color Clear
Usage -
Temperature Range -
Shelf Life Start Date of Manufacture
Shelf Life 18 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 3M 600 1.5" X 6"-100-ND
3M6001.5"X6"-100
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 22.72000 $68.16

Submit a request for quotation on quantities greater than those displayed.

21:23:27 9/23/2018