Add To Favorites
Photo Not Available
3M 5962 1" X 3"-65
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 59.72000 $59.72
10 56.20800 $562.08
25 52.69520 $1,317.38
50 49.18200 $2,459.10
100 46.72290 $4,672.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M157133-ND
Copy   3M157133-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 5962 1" X 3"-65

Copy   3M 5962 1" X 3"-65
Description TAPE DBL COATED BLK 1"X 3" 65/PK
Copy   TAPE DBL COATED BLK 1"X 3" 65/PK
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series VHB™ 5962
Part Status Active
Tape Type Double Coated, Double Sided
Adhesive Acrylic
Backing, Carrier Polyethylene Film
Thickness 0.0620" (62.0 mils, 1.575mm)
Thickness - Adhesive 0.0570" (57.0 mils, 1.448mm)
Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm)
Width 1.00" (25.40mm)
Length 3.00" (76.20mm)
Color Black
Usage -
Temperature Range 250°F (121°C) Max
Shelf Life Start Date of Shipment
Shelf Life 24 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 3M 5962 1" X 3"-65-ND
3M157133

12:54:08 12/10/2018