Add To Favorites
Photo Not Available
3M 5952 1" X 1.5"-25
Product Overview
Digi-Key Part Number 3M59521"X1.5"-25-ND
Copy   3M59521"X1.5"-25-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 5952 1" X 1.5"-25

Copy   3M 5952 1" X 1.5"-25
Description TAPE DBL COAT BLK 1"X 1.5" 25/PK
Copy   TAPE DBL COAT BLK 1"X 1.5" 25/PK
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets VHB™ Tapes Datasheet
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series VHB™ 5952
Part Status Active
Tape Type Double Coated, Double Sided
Adhesive Acrylic
Backing, Carrier Polyethylene Film
Thickness 0.0450" (45.0 mils, 1.143mm)
Thickness - Adhesive 0.0400" (40.0 mils, 1.016mm)
Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm)
Width 1.00" (25.40mm)
Length 1.50" (38.10mm)
Color Black
Usage -
Temperature Range 250°F (121°C) Max
Shelf Life Start Date of Shipment
Shelf Life 24 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 3M 5952 1" X 1.5"-25-ND
3M59521"X1.5"-25
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 22.66000 $67.98

Submit a request for quotation on quantities greater than those displayed.

22:48:28 9/18/2018