Add To Favorites
Photo Not Available
3M 501FL 0.5" X 1.25"-250
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 22.64000 $67.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M501FL0.5"X1.25"-250-ND
Copy   3M501FL0.5"X1.25"-250-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 501FL 0.5" X 1.25"-250

Copy   3M 501FL 0.5" X 1.25"-250
Description TAPE LAMINAT 1/2"X 1 1/4" 250RL
Copy   TAPE LAMINAT 1/2"X 1 1/4" 250RL
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 501FL, 502FL Datasheet
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 501FL
Part Status Active
Tape Type Laminating
Adhesive Acrylic
Backing, Carrier Polyethylene-Terephthalate (PET)
Thickness 0.0030" (3.0 mils, 0.076mm)
Thickness - Adhesive 0.0010" (1.0 mils, 0.025mm)
Thickness - Backing, Carrier 0.0020" (2.0 mils, 0.051mm)
Width 0.50" (12.70mm) 1/2"
Length 1.25" (31.75mm) 1 1/4"
Color Clear
Usage -
Temperature Range -
Shelf Life Start Date of Manufacture
Shelf Life 24 Months
Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 3M 501FL 0.5" X 1.25"-250-ND
3M501FL0.5"X1.25"-250

23:52:09 2/19/2019