Add To Favorites
3M 501+ PURPLE 4"X6"-50
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 22.70000 $68.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M501+PURPLE4"X6"-50-ND
Copy   3M501+PURPLE4"X6"-50-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 501+ PURPLE 4"X6"-50

Copy   3M 501+ PURPLE 4"X6"-50
Description TAPE MASKING PUR 4"X 6" 50/ROLL
Copy   TAPE MASKING PUR 4"X 6" 50/ROLL
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 501+ Series Purple Datasheet
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 501+
Part Status Active
Tape Type Masking
Adhesive Rubber
Backing, Carrier Crepe Paper
Thickness 0.0073" (7.3 mils, 0.185mm)
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 4.00" (101.60mm)
Length 6.00" (152.40mm)
Color Purple
Usage -
Temperature Range 300°F (149°C) Max
Shelf Life Start Date of Manufacture
Shelf Life 18 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 3M 501+ PURPLE 4"X6"-50-ND
3M501+PURPLE4"X6"-50

05:11:37 1/17/2019