Add To Favorites
3M 501+ PURPLE 1.625" X 60YD
Product Overview
Digi-Key Part Number 3M501+PURPLE1.625"X60YD-ND
Copy   3M501+PURPLE1.625"X60YD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 501+ PURPLE 1.625" X 60YD

Copy   3M 501+ PURPLE 1.625" X 60YD
Description TAPE MASKING PURPLE 1 5/8"X 60YD
Copy   TAPE MASKING PURPLE 1 5/8"X 60YD
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 501+ Series Purple Datasheet
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 501+
Part Status Active
Tape Type Masking
Adhesive Rubber
Backing, Carrier Crepe Paper
Thickness 0.0073" (7.3 mils, 0.185mm)
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 1.63" (41.28mm) 1 5/8"
Length 180' (55.0m) 60 yds
Color Purple
Usage -
Temperature Range 300°F (149°C) Max
Shelf Life Start Date of Shipment
Shelf Life 12 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 3M 501+ PURPLE 1.625" X 60YD-ND
3M501+PURPLE1.625"X60YD
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 22.40000 $67.20

Submit a request for quotation on quantities greater than those displayed.

14:38:30 9/21/2018