Add To Favorites
Photo Not Available
3M 501+ 8.625" X 1.25"-100
Product Overview
Digi-Key Part Number 3M501+8.625"X1.25"-100-ND
Copy   3M501+8.625"X1.25"-100-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 501+ 8.625" X 1.25"-100

Copy   3M 501+ 8.625" X 1.25"-100
Description TAPE MASK 8 5/8"X 1 1/4" 100RL
Copy   TAPE MASK 8 5/8"X 1 1/4" 100RL
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 501+ Series Purple Datasheet
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 501+
Part Status Active
Tape Type Masking
Adhesive Rubber
Backing, Carrier Crepe Paper
Thickness 0.0073" (7.3 mils, 0.185mm)
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 8.63" (219.08mm) 8 5/8"
Length 1.25" (31.75mm) 1 1/4"
Color Purple
Usage -
Temperature Range 300°F (149°C) Max
Shelf Life Start Date of Shipment
Shelf Life 12 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 3M 501+ 8.625" X 1.25"-100-ND
3M501+8.625"X1.25"-100
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 22.44000 $67.32

Submit a request for quotation on quantities greater than those displayed.

00:48:36 9/26/2018