Add To Favorites
Photo Not Available
3M 501+ 1.625" X 60YD Masking Tape Rubber Adhesive Purple 1.63" (41.28mm) 1 5/8" X 180' (55.0m) 60 yds
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 22.40000 $67.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M501+1.625"X60YD-ND
Copy   3M501+1.625"X60YD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 501+ 1.625" X 60YD

Copy   3M 501+ 1.625" X 60YD
Description TAPE MASKING PURPLE 1 5/8"X 60YD
Copy   TAPE MASKING PURPLE 1 5/8"X 60YD
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Masking Tape Rubber Adhesive Purple 1.63" (41.28mm) 1 5/8" X 180' (55.0m) 60 yds

Copy   Masking Tape Rubber Adhesive Purple 1.63" (41.28mm) 1 5/8" X 180' (55.0m) 60 yds
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series 501+
Part Status Active
Tape Type Masking
Adhesive Rubber
Backing, Carrier Crepe Paper
Thickness 0.0073" (7.3 mils, 0.185mm)
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 1.63" (41.28mm) 1 5/8"
Length 180' (55.0m) 60 yds
Color Purple
Usage -
Temperature Range 300°F (149°C) Max
Shelf Life Start Date of Manufacture
Shelf Life 18 Months
Storage/Refrigeration Temperature 70°F (21°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 3M 501+ 1.625" X 60YD-ND
3M501+1.625"X60YD

04:24:35 3/20/2019