Add To Favorites
Photo Not Available
3M 4957F 2" X 2"-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 19.22667 $57.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M4957F2"X2"-5-ND
Copy   3M4957F2"X2"-5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 4957F 2" X 2"-5

Copy   3M 4957F 2" X 2"-5
Description TAPE DBL COAT GRAY 2"X 2" 5/PACK
Copy   TAPE DBL COAT GRAY 2"X 2" 5/PACK
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series VHB™ 4957F
Part Status Active
Tape Type Double Coated, Double Sided
Adhesive Acrylic
Backing, Carrier Polyester Film
Thickness 0.0620" (62.0 mils, 1.575mm)
Thickness - Adhesive 0.0600" (60.0 mils, 1.524mm)
Thickness - Backing, Carrier 0.0020" (2.0 mils, 0.051mm)
Width 2.00" (50.80mm)
Length 2.00" (50.80mm)
Color Gray
Usage -
Temperature Range 200°F (93°C) Max
Shelf Life Start Date of Shipment
Shelf Life 24 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 3M 4957F 2" X 2"-5-ND
3M4957F2"X2"-5

20:11:58 1/17/2019