Add To Favorites
Photo Not Available
3M 4952 1" X 3"-55
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 60.79000 $60.79
10 57.21600 $572.16
25 53.64000 $1,341.00
50 50.06400 $2,503.20
100 47.56080 $4,756.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M157128-ND
Copy   3M157128-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 4952 1" X 3"-55

Copy   3M 4952 1" X 3"-55
Description TAPE DBL COATED WHT 1"X 3" 55/PK
Copy   TAPE DBL COATED WHT 1"X 3" 55/PK
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series VHB™ 4952
Part Status Active
Tape Type Double Coated, Double Sided
Adhesive Acrylic
Backing, Carrier Paper
Thickness 0.0450" (45.0 mils, 1.143mm)
Thickness - Adhesive 0.0420" (42.0 mils, 1.067mm)
Thickness - Backing, Carrier 0.0030" (3.0 mils, 0.076mm)
Width 1.00" (25.40mm)
Length 3.00" (76.20mm)
Color White
Usage -
Temperature Range 160°F (71°C) Max
Shelf Life Start Date of Shipment
Shelf Life 24 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 3M 4952 1" X 3"-55-ND
3M157128

06:04:09 12/19/2018