Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 3M157122-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

3M 4950 1" X 3"-60

Description TAPE DBL COATED WHT 1"X 3" 60/PK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series VHB™ 4950
Part Status Active
Tape Type Double Coated, Double Sided
Adhesive Acrylic
Backing, Carrier Paper
Thickness 0.0450" (45.0 mils, 1.143mm)
Thickness - Adhesive 0.0420" (42.0 mils, 1.067mm)
Thickness - Backing, Carrier 0.0030" (3.0 mils, 0.076mm)
Width 1.00" (25.40mm)
Length 3.00" (76.20mm)
Color White
Usage -
Temperature Range 200°F (93°C) Max
 
Additional Resources
Standard Package ? 1
Other Names 3M 4950 1" X 3"-60-ND
3M157122

13:09:51 5/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 55.90000 $55.90
10 52.60800 $526.08
25 49.32000 $1,233.00
50 46.03200 $2,301.60
100 43.73040 $4,373.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback