Add To Favorites
Photo Not Available
3M 4941 1" X 1.25"-25
Product Overview
Digi-Key Part Number 3M49411"X1.25"-25-ND
Copy   3M49411"X1.25"-25-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 4941 1" X 1.25"-25

Copy   3M 4941 1" X 1.25"-25
Description TAPE DBL COATED 1"X 1 1/4" 25/PK
Copy   TAPE DBL COATED 1"X 1 1/4" 25/PK
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series VHB™ 4941
Part Status Active
Tape Type Double Coated, Double Sided
Adhesive Acrylic
Backing, Carrier Paper
Thickness 0.0450" (45.0 mils, 1.143mm)
Thickness - Adhesive 0.0420" (42.0 mils, 1.067mm)
Thickness - Backing, Carrier 0.0030" (3.0 mils, 0.076mm)
Width 1.00" (25.40mm)
Length 1.25" (31.75mm) 1 1/4"
Color Gray
Usage -
Temperature Range 200°F (93°C) Max
Shelf Life Start Date of Shipment
Shelf Life 24 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 3M 4941 1" X 1.25"-25-ND
3M49411"X1.25"-25
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 22.44000 $67.32

Submit a request for quotation on quantities greater than those displayed.

11:20:26 9/21/2018