Add To Favorites
Photo Not Available
3M 4936 0.5" X 1.5"-25
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 19.22667 $57.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M49360.5"X1.5"-25-ND
Copy   3M49360.5"X1.5"-25-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 4936 0.5" X 1.5"-25

Copy   3M 4936 0.5" X 1.5"-25
Description TAPE DBL COATED 1/2"X 1.5" 25/PK
Copy   TAPE DBL COATED 1/2"X 1.5" 25/PK
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series VHB™ 4936
Part Status Active
Tape Type Double Coated, Double Sided
Adhesive Acrylic
Backing, Carrier Paper
Thickness 0.0250" (25.0 mils, 0.635mm)
Thickness - Adhesive 0.0220" (22.0 mils, 0.559mm)
Thickness - Backing, Carrier 0.0030" (3.0 mils, 0.076mm)
Width 0.50" (12.70mm) 1/2"
Length 1.50" (38.10mm)
Color Gray
Usage -
Temperature Range 200°F (93°C) Max
Shelf Life Start Date of Shipment
Shelf Life 24 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 3M 4936 0.5" X 1.5"-25-ND
3M49360.5"X1.5"-25

09:50:52 1/23/2019