Add To Favorites
Photo Not Available
3M 4932 1" X 3"-60
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 61.44000 $61.44
10 57.82400 $578.24
25 54.21000 $1,355.25
50 50.59600 $2,529.80
100 48.06620 $4,806.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M157118-ND
Copy   3M157118-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 4932 1" X 3"-60

Copy   3M 4932 1" X 3"-60
Description TAPE DBL COATED WHT 1"X 3" 60/PK
Copy   TAPE DBL COATED WHT 1"X 3" 60/PK
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series VHB™ 4932
Part Status Active
Tape Type Double Coated, Double Sided
Adhesive Acrylic
Backing, Carrier Paper
Thickness 0.0250" (25.0 mils, 0.635mm)
Thickness - Adhesive 0.0220" (22.0 mils, 0.559mm)
Thickness - Backing, Carrier 0.0030" (3.0 mils, 0.076mm)
Width 1.00" (25.40mm)
Length 3.00" (76.20mm)
Color White
Usage -
Temperature Range 160°F (71°C) Max
Shelf Life Start Date of Shipment
Shelf Life 24 Months
Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 3M 4932 1" X 3"-60-ND
3M157118

05:52:10 2/23/2019