Add To Favorites
Photo Not Available
3M 4930 1" X 3"-65
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 60.23000 $60.23
10 56.68800 $566.88
25 53.14520 $1,328.63
50 49.60200 $2,480.10
100 47.12190 $4,712.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M157117-ND
Copy   3M157117-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 4930 1" X 3"-65

Copy   3M 4930 1" X 3"-65
Description TAPE DBL COATED WHT 1"X 3" 65/RL
Copy   TAPE DBL COATED WHT 1"X 3" 65/RL
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series VHB™ 4930
Part Status Active
Tape Type Double Coated, Double Sided
Adhesive Acrylic
Backing, Carrier Paper
Thickness 0.0250" (25.0 mils, 0.635mm)
Thickness - Adhesive 0.0220" (22.0 mils, 0.559mm)
Thickness - Backing, Carrier 0.0030" (3.0 mils, 0.076mm)
Width 1.00" (25.40mm)
Length 3.00" (76.20mm)
Color White
Usage -
Temperature Range 200°F (93°C) Max
Shelf Life Start Date of Shipment
Shelf Life 24 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 3M 4930 1" X 3"-65-ND
3M157117

10:50:36 1/22/2019