Add To Favorites
Photo Not Available
3M 4929 1" X 3"-60
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 56.32000 $56.32
10 53.00800 $530.08
25 49.69520 $1,242.38
50 46.38200 $2,319.10
100 44.06290 $4,406.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M157116-ND
Copy   3M157116-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3M 4929 1" X 3"-60

Copy   3M 4929 1" X 3"-60
Description TAPE DBL COATED BLK 1"X 3" 60/RL
Copy   TAPE DBL COATED BLK 1"X 3" 60/RL
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer 3M (TC)
Series VHB™ 4929
Part Status Active
Tape Type Double Coated, Double Sided
Adhesive Acrylic
Backing, Carrier Polyester Film
Thickness 0.0250" (25.0 mils, 0.635mm)
Thickness - Adhesive 0.0230" (23.0 mils, 0.584mm)
Thickness - Backing, Carrier 0.0020" (2.0 mils, 0.051mm)
Width 1.00" (25.40mm)
Length 3.00" (76.20mm)
Color Black
Usage -
Temperature Range 200°F (93°C) Max
Shelf Life Start Date of Shipment
Shelf Life 24 Months
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 3M 4929 1" X 3"-60-ND
3M157116

21:41:12 1/23/2019